
C1812H224J5GACTU | |
|---|---|
DigiKey Part Number  | 399-C1812H224J5GACTUTR-ND - Tape & Reel (TR) 399-C1812H224J5GACTUCT-ND - Cut Tape (CT) 399-C1812H224J5GACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1812H224J5GACTU  | 
Description  | CAP CER 0.22UF 50V C0G/NP0 1812  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1812H224J5GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 200°C  | |
Features  | Low ESL, High Temperature  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.56.19000 | kr.56.19 | 
| 10 | kr.39.98700 | kr.399.87 | 
| 50 | kr.36.75520 | kr.1,837.76 | 
| 100 | kr.35.04060 | kr.3,504.06 | 
| 500 | kr.34.74790 | kr.17,373.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.31.23699 | kr.31,236.99 | 
| 2.000 | kr.30.49571 | kr.60,991.42 | 
| Unit Price without VAT: | kr.56.19000 | 
|---|---|
| Unit Price with VAT: | kr.70.23750 | 


