
C1812H104J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812H104J5GACTUTR-ND - Tape & Reel (TR) 399-C1812H104J5GACTUCT-ND - Cut Tape (CT) 399-C1812H104J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812H104J5GACTU |
Description | CAP CER 0.1UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812H104J5GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.34000 | kr.50.34 |
| 10 | kr.37.49500 | kr.374.95 |
| 50 | kr.32.37340 | kr.1,618.67 |
| 100 | kr.30.78830 | kr.3,078.83 |
| 500 | kr.28.63690 | kr.14,318.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.27525 | kr.27,275.25 |
| 2.000 | kr.26.59079 | kr.53,181.58 |
| Unit Price without VAT: | kr.50.34000 |
|---|---|
| Unit Price with VAT: | kr.62.92500 |

