1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812H104J1GACTU

DigiKey Part Number
399-C1812H104J1GACTUTR-ND - Tape & Reel (TR)
399-C1812H104J1GACTUCT-ND - Cut Tape (CT)
399-C1812H104J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812H104J1GACTU
Description
CAP CER 0.1UF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812H104J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.59.01000kr.59.01
10kr.44.57000kr.445.70
50kr.38.83520kr.1,941.76
100kr.37.05150kr.3,705.15
500kr.36.92172kr.18,460.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.33.92070kr.33,920.70
Manufacturers Standard Package
Unit Price without VAT:kr.59.01000
Unit Price with VAT:kr.73.76250