
C1812F474K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20375-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812F474K5RACAUTO |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812F474K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.18021 | kr.3,180.21 |
| Unit Price without VAT: | kr.3.18021 |
|---|---|
| Unit Price with VAT: | kr.3.97526 |

