Upgrade
Similar
Similar



C1812F334K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812F334K1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812F334K1RACTU |
Description | CAP CER 0.33UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812F334K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X334KCRACTU | KEMET | 38.433 | 399-C1812X334KCRACTUCT-ND | kr.11.22000 | Upgrade |
| 18121C334KAZ2A | KYOCERA AVX | 1.394 | 478-KGF43GR72A334KVCT-ND | kr.8.81000 | Similar |
| VJ1812Y334KBBAT4X | Vishay Vitramon | 0 | VJ1812Y334KBBAT4X-ND | kr.5.45713 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.70908 | kr.2,709.08 |
| Unit Price without VAT: | kr.2.70908 |
|---|---|
| Unit Price with VAT: | kr.3.38635 |




