
C1812C944KARLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C944KARLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C944KARLCAUTOCT-ND - Cut Tape (CT) 399-C1812C944KARLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C944KARLCAUTO |
Description | CAP CER 0.94UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.94 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C944KARLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.70000 | kr.20.70 |
| 10 | kr.14.48000 | kr.144.80 |
| 50 | kr.12.01120 | kr.600.56 |
| 100 | kr.11.24620 | kr.1,124.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.95326 | kr.4,976.63 |
| 1.000 | kr.9.55290 | kr.9,552.90 |
| 1.500 | kr.9.35229 | kr.14,028.43 |
| 2.500 | kr.9.12992 | kr.22,824.80 |
| 3.500 | kr.8.99993 | kr.31,499.76 |
| 5.000 | kr.8.87476 | kr.44,373.80 |
| 6.000 | kr.8.81552 | kr.52,893.12 |
| Unit Price without VAT: | kr.20.70000 |
|---|---|
| Unit Price with VAT: | kr.25.87500 |

