
C1812C943KBGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C943KBGLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C943KBGLCAUTOCT-ND - Cut Tape (CT) 399-C1812C943KBGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C943KBGLCAUTO |
Description | CAP CER 0.094UF 630V C0G 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.094 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C943KBGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.96000 | kr.22.96 |
| 10 | kr.16.20200 | kr.162.02 |
| 50 | kr.13.50500 | kr.675.25 |
| 100 | kr.12.67170 | kr.1,267.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.11.98605 | kr.2,397.21 |
| 400 | kr.11.42165 | kr.4,568.66 |
| 600 | kr.11.13883 | kr.6,683.30 |
| 1.000 | kr.10.82549 | kr.10,825.49 |
| 1.400 | kr.10.64218 | kr.14,899.05 |
| 2.000 | kr.10.46590 | kr.20,931.80 |
| 2.400 | kr.10.38235 | kr.24,917.64 |
| 4.800 | kr.10.10090 | kr.48,484.32 |
| 5.000 | kr.10.08599 | kr.50,429.95 |
| Unit Price without VAT: | kr.22.96000 |
|---|---|
| Unit Price with VAT: | kr.28.70000 |

