
C1812C665K1RLCAUTO | |
---|---|
DigiKey Part Number | 399-C1812C665K1RLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C665K1RLCAUTOCT-ND - Cut Tape (CT) 399-C1812C665K1RLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C665K1RLCAUTO |
Description | CAP CER 6.6UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.6 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C665K1RLCAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.66000 | kr.25.66 |
10 | kr.16.34600 | kr.163.46 |
50 | kr.15.29080 | kr.764.54 |
100 | kr.14.38080 | kr.1,438.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | kr.13.48444 | kr.3,708.22 |
550 | kr.12.76789 | kr.7,022.34 |
825 | kr.12.22012 | kr.10,081.60 |
1.375 | kr.12.10056 | kr.16,638.27 |
1.925 | kr.11.98838 | kr.23,077.63 |
2.750 | kr.11.81203 | kr.32,483.08 |
3.300 | kr.11.72843 | kr.38,703.82 |
Unit Price without VAT: | kr.25.66000 |
---|---|
Unit Price with VAT: | kr.32.07500 |