
C1812C663KFRLCTU | |
---|---|
DigiKey Part Number | 399-C1812C663KFRLCTUTR-ND - Tape & Reel (TR) 399-C1812C663KFRLCTUCT-ND - Cut Tape (CT) 399-C1812C663KFRLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C663KFRLCTU |
Description | CAP CER 0.066UF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.066 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C663KFRLCTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.26000 | kr.19.26 |
10 | kr.13.40800 | kr.134.08 |
50 | kr.11.08220 | kr.554.11 |
100 | kr.10.36350 | kr.1,036.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.9.77215 | kr.1,954.43 |
400 | kr.9.28545 | kr.3,714.18 |
600 | kr.9.04150 | kr.5,424.90 |
1.000 | kr.8.77133 | kr.8,771.33 |
1.400 | kr.8.61330 | kr.12,058.62 |
2.000 | kr.8.46128 | kr.16,922.56 |
2.400 | kr.8.38923 | kr.20,134.15 |
4.800 | kr.8.14659 | kr.39,103.63 |
5.000 | kr.8.13375 | kr.40,668.75 |
Unit Price without VAT: | kr.19.26000 |
---|---|
Unit Price with VAT: | kr.24.07500 |