C1812C_CAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C663KFRLCAUTO

DigiKey Part Number
399-C1812C663KFRLCAUTOTR-ND - Tape & Reel (TR)
399-C1812C663KFRLCAUTOCT-ND - Cut Tape (CT)
399-C1812C663KFRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C663KFRLCAUTO
Description
CAP CER 0.066UF 1.5KV X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.066 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C663KFRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.213" (5.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.33000kr.19.33
10kr.13.46600kr.134.66
50kr.11.13480kr.556.74
100kr.10.41340kr.1,041.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.9.81985kr.1,963.97
400kr.9.33135kr.3,732.54
600kr.9.08672kr.5,452.03
1.000kr.8.81549kr.8,815.49
1.400kr.8.63346kr.12,086.84
2.000kr.8.50445kr.17,008.90
2.400kr.8.43051kr.20,233.22
4.800kr.8.18871kr.39,305.81
5.000kr.8.17573kr.40,878.65
Manufacturers Standard Package
Unit Price without VAT:kr.19.33000
Unit Price with VAT:kr.24.16250