
C1812C562KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C562KFRACTUTR-ND - Tape & Reel (TR) 399-C1812C562KFRACTUCT-ND - Cut Tape (CT) 399-C1812C562KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C562KFRACTU |
Description | CAP CER 5600PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C562KFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.7.98800 | kr.79.88 |
| 50 | kr.6.42620 | kr.321.31 |
| 100 | kr.5.94380 | kr.594.38 |
| 500 | kr.5.12792 | kr.2,563.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.87533 | kr.4,875.33 |
| 2.000 | kr.4.66745 | kr.9,334.90 |
| 3.000 | kr.4.56326 | kr.13,689.78 |
| 5.000 | kr.4.44783 | kr.22,239.15 |
| 7.000 | kr.4.38031 | kr.30,662.17 |
| 10.000 | kr.4.31536 | kr.43,153.60 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

