C1812C562K2GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.11.39596
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.55028
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.36834
Datasheet
5600 pF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C562K2GACTU

DigiKey Part Number
399-C1812C562K2GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C562K2GACTU
Description
CAP CER 5600PF 200V C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C562K2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C562G2GACTUKEMET0399-C1812C562G2GACTUTR-NDkr.11.39596Upgrade
C1812C562J2GACTUKEMET0399-C1812C562J2GACTUTR-NDkr.4.55028Upgrade
18122A562GAT2AKYOCERA AVX0478-KGM43BCG2D562GVTR-NDkr.6.36834Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.33853kr.4,338.53
Manufacturers Standard Package
Unit Price without VAT:kr.4.33853
Unit Price with VAT:kr.5.42316