Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C562J1GALTU | |
|---|---|
DigiKey Part Number | 399-C1812C562J1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C562J1GALTU |
Description | CAP CER 5600PF 100V NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C562J1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C562G2GACTU | KEMET | 0 | 399-C1812C562G2GACTUTR-ND | kr.11.39596 | Upgrade |
| C1812C562J2GACTU | KEMET | 0 | 399-C1812C562J2GACTUTR-ND | kr.4.55028 | Upgrade |
| C1812C562J1GACTU | KEMET | 0 | 399-C1812C562J1GACTUTR-ND | kr.3.80876 | Parametric Equivalent |
| 1812J1000562JCT | Knowles Syfer | 0 | 1812J1000562JCT-ND | kr.8.78902 | Direct |
| 1812J1000562FCT | Knowles Syfer | 0 | 1812J1000562FCT-ND | kr.15.58612 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.49741 | kr.4,497.41 |
| Unit Price without VAT: | kr.4.49741 |
|---|---|
| Unit Price with VAT: | kr.5.62176 |



