56 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C560KHGACTU

DigiKey Part Number
399-C1812C560KHGACTUTR-ND - Tape & Reel (TR)
399-C1812C560KHGACTUCT-ND - Cut Tape (CT)
399-C1812C560KHGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C560KHGACTU
Description
CAP CER 56PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
56 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C560KHGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.41000kr.15.41
10kr.10.52400kr.105.24
50kr.8.58180kr.429.09
100kr.7.98140kr.798.14
500kr.6.96640kr.3,483.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.65231kr.6,652.31
2.000kr.6.39361kr.12,787.22
3.000kr.6.26405kr.18,792.15
5.000kr.6.12037kr.30,601.85
7.000kr.6.03635kr.42,254.45
10.000kr.5.95549kr.59,554.90
Manufacturers Standard Package
Unit Price without VAT:kr.15.41000
Unit Price with VAT:kr.19.26250