
C1812C560JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C560JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C560JCGACTUCT-ND - Cut Tape (CT) 399-C1812C560JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C560JCGACTU |
Description | CAP CER 56PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C560JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.85700 | kr.88.57 |
| 50 | kr.7.16160 | kr.358.08 |
| 100 | kr.6.63800 | kr.663.80 |
| 500 | kr.5.75202 | kr.2,876.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.47789 | kr.5,477.89 |
| 2.000 | kr.5.25219 | kr.10,504.38 |
| 3.000 | kr.5.13914 | kr.15,417.42 |
| 5.000 | kr.5.01377 | kr.25,068.85 |
| 7.000 | kr.4.94048 | kr.34,583.36 |
| 10.000 | kr.4.86995 | kr.48,699.50 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

