
C1812C560JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C560JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C560JCGACTUCT-ND - Cut Tape (CT) 399-C1812C560JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C560JCGACTU |
Description | CAP CER 56PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C560JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.61000 | kr.12.61 |
| 10 | kr.7.99400 | kr.79.94 |
| 50 | kr.6.88520 | kr.344.26 |
| 100 | kr.6.38140 | kr.638.14 |
| 500 | kr.5.52998 | kr.2,764.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.26643 | kr.5,266.43 |
| 2.000 | kr.5.04944 | kr.10,098.88 |
| 3.000 | kr.4.94071 | kr.14,822.13 |
| 5.000 | kr.4.82021 | kr.24,101.05 |
| 7.000 | kr.4.74975 | kr.33,248.25 |
| 10.000 | kr.4.68194 | kr.46,819.40 |
| 12.000 | kr.4.64983 | kr.55,797.96 |
| Unit Price without VAT: | kr.12.61000 |
|---|---|
| Unit Price with VAT: | kr.15.76250 |

