
C1812C475K3RACTU | |
|---|---|
DigiKey Part Number  | 399-C1812C475K3RACTUTR-ND - Tape & Reel (TR) 399-C1812C475K3RACTUCT-ND - Cut Tape (CT) 399-C1812C475K3RACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1812C475K3RACTU  | 
Description  | CAP CER 4.7UF 25V X7R 1812  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1812C475K3RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.74000 | kr.15.74 | 
| 10 | kr.10.01600 | kr.100.16 | 
| 50 | kr.8.83080 | kr.441.54 | 
| 100 | kr.8.22340 | kr.822.34 | 
| 500 | kr.7.19692 | kr.3,598.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.6.87917 | kr.6,879.17 | 
| 2.000 | kr.6.61747 | kr.13,234.94 | 
| 3.000 | kr.6.48634 | kr.19,459.02 | 
| 5.000 | kr.6.34098 | kr.31,704.90 | 
| 7.000 | kr.6.25600 | kr.43,792.00 | 
| 10.000 | kr.6.17419 | kr.61,741.90 | 
| Unit Price without VAT: | kr.15.74000 | 
|---|---|
| Unit Price with VAT: | kr.19.67500 | 

