
C1812C474MARACTU | |
|---|---|
DigiKey Part Number | 399-C1812C474MARACTUTR-ND - Tape & Reel (TR) 399-C1812C474MARACTUCT-ND - Cut Tape (CT) 399-C1812C474MARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C474MARACTU |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474MARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.96000 | kr.8.96 |
| 10 | kr.5.01800 | kr.50.18 |
| 50 | kr.4.53240 | kr.226.62 |
| 100 | kr.4.28930 | kr.428.93 |
| 500 | kr.3.65644 | kr.1,828.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.46061 | kr.3,460.61 |
| 2.000 | kr.2.96675 | kr.5,933.50 |
| 3.000 | kr.2.89212 | kr.8,676.36 |
| 5.000 | kr.2.81632 | kr.14,081.60 |
| 7.000 | kr.2.79212 | kr.19,544.84 |
| 10.000 | kr.2.76813 | kr.27,681.30 |
| Unit Price without VAT: | kr.8.96000 |
|---|---|
| Unit Price with VAT: | kr.11.20000 |

