C1210C823J1GACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C474M5RACTU

DigiKey Part Number
399-C1812C474M5RACTUTR-ND - Tape & Reel (TR)
399-C1812C474M5RACTUCT-ND - Cut Tape (CT)
399-C1812C474M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C474M5RACTU
Description
CAP CER 0.47UF 50V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C474M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.192
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.3.80200kr.38.02
50kr.3.11300kr.155.65
100kr.2.90620kr.290.62
500kr.2.30784kr.1,153.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.09222kr.2,092.22
2.000kr.1.84186kr.3,683.72
3.000kr.1.82054kr.5,461.62
5.000kr.1.79820kr.8,991.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000