C1812C474KARACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 873
Unit Price: kr.9.74000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.8.88606
Datasheet

Direct


KYOCERA AVX
In Stock: 944
Unit Price: kr.3.97000
Datasheet

Direct


KYOCERA AVX
In Stock: 467
Unit Price: kr.3.59000
Datasheet

Direct


YAGEO
In Stock: 4.340
Unit Price: kr.5.96000
Datasheet

Direct


Murata Electronics
In Stock: 7.988
Unit Price: kr.7.24000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.88606
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.79272
Datasheet

Similar


TDK
In Stock: 98.313
Unit Price: kr.5.00000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.6.41000
Datasheet

Similar


TDK
In Stock: 79.903
Unit Price: kr.8.27000
Datasheet

Similar


Murata Electronics
In Stock: 561
Unit Price: kr.7.24000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiyo Yuden
In Stock: 304
Unit Price: kr.7.50000
Datasheet
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C474KARACTU

DigiKey Part Number
399-C1812C474KARACTUTR-ND - Tape & Reel (TR)
399-C1812C474KARACTUCT-ND - Cut Tape (CT)
399-C1812C474KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C474KARACTU
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C474KARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.073" (1.85mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C474JARACTUKEMET873399-4683-1-NDkr.9.74000Upgrade
1812J2500474KXTKnowles Syfer01812J2500474KXT-NDkr.8.88606Direct
1812PC474KAT1AKYOCERA AVX944478-3988-1-NDkr.3.97000Direct
1812PC474KAT2AKYOCERA AVX467478-10710-1-NDkr.3.59000Direct
CC1812KKX7RYBB474YAGEO4.340311-3409-1-NDkr.5.96000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.95000kr.7.95
10kr.5.15400kr.51.54
50kr.4.05240kr.202.62
100kr.3.71270kr.371.27
500kr.3.13796kr.1,568.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.96027kr.2,960.27
2.000kr.2.81396kr.5,627.92
3.000kr.2.74068kr.8,222.04
5.000kr.2.65944kr.13,297.20
7.000kr.2.61197kr.18,283.79
10.000kr.2.56629kr.25,662.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.95000
Unit Price with VAT:kr.9.93750