0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C473KDRACTU

DigiKey Part Number
399-C1812C473KDRACTUTR-ND - Tape & Reel (TR)
399-C1812C473KDRACTUCT-ND - Cut Tape (CT)
399-C1812C473KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C473KDRACTU
Description
CAP CER 0.047UF 1KV X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C473KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
10kr.7.67800kr.76.78
50kr.6.16240kr.308.12
100kr.5.69520kr.569.52
500kr.4.90462kr.2,452.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.66003kr.4,660.03
2.000kr.4.45864kr.8,917.28
3.000kr.4.35776kr.13,073.28
5.000kr.4.24591kr.21,229.55
7.000kr.4.18052kr.29,263.64
10.000kr.4.11761kr.41,176.10
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000