
C1812C473JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-15823-2-ND - Tape & Reel (TR) 399-15823-1-ND - Cut Tape (CT) 399-15823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C473JAGACAUTO |
Description | CAP CER 0.047UF 250V C0G 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C473JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.12.10300 | kr.121.03 |
| 50 | kr.9.93740 | kr.496.87 |
| 100 | kr.9.26780 | kr.926.78 |
| 500 | kr.8.13536 | kr.4,067.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.78470 | kr.7,784.70 |
| 2.000 | kr.7.49601 | kr.14,992.02 |
| 3.000 | kr.7.35136 | kr.22,054.08 |
| 5.000 | kr.7.19095 | kr.35,954.75 |
| 7.000 | kr.7.09720 | kr.49,680.40 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |

