
C1812C473J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C473J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C473J5GACTUCT-ND - Cut Tape (CT) 399-C1812C473J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C473J5GACTU |
Description | CAP CER 0.047UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C473J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.57000 | kr.11.57 |
| 10 | kr.7.71000 | kr.77.10 |
| 50 | kr.6.18820 | kr.309.41 |
| 100 | kr.5.71760 | kr.571.76 |
| 500 | kr.4.92178 | kr.2,460.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.67557 | kr.4,675.57 |
| 2.000 | kr.4.47290 | kr.8,945.80 |
| 3.000 | kr.4.37135 | kr.13,114.05 |
| 5.000 | kr.4.25881 | kr.21,294.05 |
| 7.000 | kr.4.19298 | kr.29,350.86 |
| 10.000 | kr.4.12967 | kr.41,296.70 |
| Unit Price without VAT: | kr.11.57000 |
|---|---|
| Unit Price with VAT: | kr.14.46250 |

