
C1812C472KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C472KDRACTUTR-ND - Tape & Reel (TR) 399-C1812C472KDRACTUCT-ND - Cut Tape (CT) 399-C1812C472KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C472KDRACTU |
Description | CAP CER 4700PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C472KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.12700 | kr.41.27 |
| 50 | kr.3.20680 | kr.160.34 |
| 100 | kr.2.92400 | kr.292.40 |
| 500 | kr.2.44610 | kr.1,223.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.29838 | kr.2,298.38 |
| 2.000 | kr.2.17681 | kr.4,353.62 |
| 3.000 | kr.2.11589 | kr.6,347.67 |
| 5.000 | kr.2.04840 | kr.10,242.00 |
| 7.000 | kr.2.00895 | kr.14,062.65 |
| 10.000 | kr.1.97097 | kr.19,709.70 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

