4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C472KDRACTU

DigiKey Part Number
399-C1812C472KDRACTUTR-ND - Tape & Reel (TR)
399-C1812C472KDRACTUCT-ND - Cut Tape (CT)
399-C1812C472KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C472KDRACTU
Description
CAP CER 4700PF 1KV X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C472KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.670
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.12700kr.41.27
50kr.3.20680kr.160.34
100kr.2.92400kr.292.40
500kr.2.44610kr.1,223.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.29838kr.2,298.38
2.000kr.2.17681kr.4,353.62
3.000kr.2.11589kr.6,347.67
5.000kr.2.04840kr.10,242.00
7.000kr.2.00895kr.14,062.65
10.000kr.1.97097kr.19,709.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750