4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C472KDRACAUTO

DigiKey Part Number
399-15825-2-ND - Tape & Reel (TR)
399-15825-1-ND - Cut Tape (CT)
399-15825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C472KDRACAUTO
Description
CAP CER 4700PF 1KV X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C472KDRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.061" (1.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.20300kr.42.03
50kr.3.27140kr.163.57
100kr.2.98420kr.298.42
500kr.2.49898kr.1,249.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.34891kr.2,348.91
2.000kr.2.22541kr.4,450.82
3.000kr.2.16353kr.6,490.59
5.000kr.2.09498kr.10,474.90
7.000kr.2.05489kr.14,384.23
10.000kr.2.01633kr.20,163.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750