
C1812C472JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C472JDGACTUTR-ND - Tape & Reel (TR) 399-C1812C472JDGACTUCT-ND - Cut Tape (CT) 399-C1812C472JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C472JDGACTU |
Description | CAP CER 4700PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C472JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.88000 | kr.17.88 |
| 10 | kr.12.35700 | kr.123.57 |
| 50 | kr.10.15660 | kr.507.83 |
| 100 | kr.9.47580 | kr.947.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.32480 | kr.4,162.40 |
| 1.000 | kr.7.96849 | kr.7,968.49 |
| 1.500 | kr.7.78996 | kr.11,684.94 |
| 2.500 | kr.7.59202 | kr.18,980.05 |
| 3.500 | kr.7.47633 | kr.26,167.15 |
| 5.000 | kr.7.36500 | kr.36,825.00 |
| Unit Price without VAT: | kr.17.88000 |
|---|---|
| Unit Price with VAT: | kr.22.35000 |

