
C1812C470KDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C470KDGACTUTR-ND - Tape & Reel (TR) 399-C1812C470KDGACTUCT-ND - Cut Tape (CT) 399-C1812C470KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C470KDGACTU |
Description | CAP CER 47PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C470KDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.42000 | kr.12.42 |
| 10 | kr.7.85900 | kr.78.59 |
| 50 | kr.6.74440 | kr.337.22 |
| 100 | kr.6.24830 | kr.624.83 |
| 500 | kr.5.41004 | kr.2,705.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.15053 | kr.5,150.53 |
| 2.000 | kr.4.93693 | kr.9,873.86 |
| 3.000 | kr.4.82989 | kr.14,489.67 |
| 5.000 | kr.4.71126 | kr.23,556.30 |
| 7.000 | kr.4.64188 | kr.32,493.16 |
| 10.000 | kr.4.57517 | kr.45,751.70 |
| 12.000 | kr.4.54353 | kr.54,522.36 |
| Unit Price without VAT: | kr.12.42000 |
|---|---|
| Unit Price with VAT: | kr.15.52500 |

