C1812C452KGGLC7805 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.20.03408
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.20.01942
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.23.55750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.20.07455
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.21.82011
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.20.05798
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.23.51130
Datasheet
4500 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C452KGGLC7805

DigiKey Part Number
399-C1812C452KGGLC7805TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C452KGGLC7805
Description
CAP 4.5NF 2000V C0G 1812 LO LOSS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4500 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.327" (8.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C452KGGLC7210KEMET0399-C1812C452KGGLC7210TR-NDkr.20.03408Parametric Equivalent
C1812C452KGGLC7810KEMET0399-C1812C452KGGLC7810TR-NDkr.20.01942Parametric Equivalent
C1812C452KGGLCAUTOKEMET0399-C1812C452KGGLCAUTOTR-NDkr.23.55750Parametric Equivalent
C1812C452KGGLCAUTO7210KEMET0399-C1812C452KGGLCAUTO7210TR-NDkr.20.07455Parametric Equivalent
C1812C452KGGLCAUTO7805KEMET0399-C1812C452KGGLCAUTO7805TR-NDkr.21.82011Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.21.77809kr.7,622.33
Manufacturers Standard Package
Unit Price without VAT:kr.21.77809
Unit Price with VAT:kr.27.22261