
C1812C431JZGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C431JZGACTUTR-ND - Tape & Reel (TR) 399-C1812C431JZGACTUCT-ND - Cut Tape (CT) 399-C1812C431JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C431JZGACTU |
Description | CAP CER 430PF 2.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C431JZGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.94000 | kr.15.94 |
| 10 | kr.10.15000 | kr.101.50 |
| 50 | kr.8.95740 | kr.447.87 |
| 100 | kr.8.34370 | kr.834.37 |
| 500 | kr.7.30624 | kr.3,653.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.98496 | kr.6,984.96 |
| 2.000 | kr.6.60170 | kr.13,203.40 |
| 3.000 | kr.6.46116 | kr.19,383.48 |
| 5.000 | kr.6.31821 | kr.31,591.05 |
| 7.000 | kr.6.27739 | kr.43,941.73 |
| 10.000 | kr.6.23688 | kr.62,368.80 |
| Unit Price without VAT: | kr.15.94000 |
|---|---|
| Unit Price with VAT: | kr.19.92500 |

