1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C392KGRACTU

DigiKey Part Number
399-C1812C392KGRACTUTR-ND - Tape & Reel (TR)
399-C1812C392KGRACTUCT-ND - Cut Tape (CT)
399-C1812C392KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C392KGRACTU
Description
CAP CER 3900PF 2KV X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C392KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.741
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.97000kr.11.97
10kr.7.59000kr.75.90
50kr.6.46520kr.323.26
100kr.5.98530kr.598.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.17324kr.2,586.62
1.000kr.4.56339kr.4,563.39
1.500kr.4.53777kr.6,806.65
2.500kr.4.50952kr.11,273.80
5.000kr.4.49649kr.22,482.45
6.000kr.4.45930kr.26,755.80
12.000kr.4.33404kr.52,008.48
12.500kr.4.32739kr.54,092.38
Manufacturers Standard Package
Unit Price without VAT:kr.11.97000
Unit Price with VAT:kr.14.96250