
C1812C392KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C392KGRACTUTR-ND - Tape & Reel (TR) 399-C1812C392KGRACTUCT-ND - Cut Tape (CT) 399-C1812C392KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C392KGRACTU |
Description | CAP CER 3900PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C392KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.8.34300 | kr.83.43 |
| 50 | kr.6.72540 | kr.336.27 |
| 100 | kr.6.22520 | kr.622.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.38102 | kr.2,690.51 |
| 1.000 | kr.5.11961 | kr.5,119.61 |
| 1.500 | kr.4.98865 | kr.7,482.97 |
| 2.500 | kr.4.84353 | kr.12,108.83 |
| 3.500 | kr.4.75868 | kr.16,655.38 |
| 5.000 | kr.4.67707 | kr.23,385.35 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

