Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

C1812C391KZGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C391KZGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C391KZGACTU |
Description | CAP CER 390PF 2.5KV NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C391KZGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C391FZGACTU | KEMET | 0 | 399-C1812C391FZGACTUTR-ND | kr.5.81239 | Upgrade |
| C1812C391GZGACTU | KEMET | 0 | 399-C1812C391GZGACTUTR-ND | kr.5.20527 | Upgrade |
| C1812C391JZGACTU | KEMET | 2.637 | 399-C1812C391JZGACTUCT-ND | kr.16.29000 | Upgrade |
| HV1812Y391JXMATHV | Vishay Vitramon | 0 | HV1812Y391JXMATHV-ND | kr.8.22279 | Similar |
| HV1812Y391JXVATHV | Vishay Vitramon | 0 | HV1812Y391JXVATHV-ND | kr.5.99187 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.23785 | kr.4,237.85 |
| Unit Price without VAT: | kr.4.23785 |
|---|---|
| Unit Price with VAT: | kr.5.29731 |



