
C1812C335K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-13376-2-ND - Tape & Reel (TR) 399-13376-1-ND - Cut Tape (CT) 399-13376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C335K1RACAUTO |
Description | CAP CER 3.3UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C335K1RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.93900 | kr.49.39 |
| 50 | kr.3.87380 | kr.193.69 |
| 100 | kr.3.54660 | kr.354.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.99286 | kr.1,496.43 |
| 1.000 | kr.2.82168 | kr.2,821.68 |
| 1.500 | kr.2.73592 | kr.4,103.88 |
| 2.500 | kr.2.64094 | kr.6,602.35 |
| 3.500 | kr.2.58538 | kr.9,048.83 |
| 5.000 | kr.2.53194 | kr.12,659.70 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

