
C1812C334J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C334J5RACTUTR-ND - Tape & Reel (TR) 399-C1812C334J5RACTUCT-ND - Cut Tape (CT) 399-C1812C334J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334J5RACTU |
Description | CAP CER 0.33UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.02800 | kr.50.28 |
| 50 | kr.3.94980 | kr.197.49 |
| 100 | kr.3.61700 | kr.361.70 |
| 500 | kr.3.05512 | kr.1,527.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.88128 | kr.2,881.28 |
| 2.000 | kr.2.73825 | kr.5,476.50 |
| 3.000 | kr.2.66660 | kr.7,999.80 |
| 5.000 | kr.2.58718 | kr.12,935.90 |
| 7.000 | kr.2.54075 | kr.17,785.25 |
| 10.000 | kr.2.49608 | kr.24,960.80 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

