


C1812C333KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C333KFRACTUTR-ND - Tape & Reel (TR) 399-C1812C333KFRACTUCT-ND - Cut Tape (CT) 399-C1812C333KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C333KFRACTU |
Description | CAP CER 0.033UF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C333KFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.42200 | kr.64.22 |
| 50 | kr.5.10760 | kr.255.38 |
| 100 | kr.4.70170 | kr.470.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.01702 | kr.2,008.51 |
| 1.000 | kr.3.80508 | kr.3,805.08 |
| 1.500 | kr.3.69893 | kr.5,548.39 |
| 2.500 | kr.3.58131 | kr.8,953.27 |
| 3.500 | kr.3.51254 | kr.12,293.89 |
| 5.000 | kr.3.44639 | kr.17,231.95 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

