
C1210X223KBGACTU | |
|---|---|
DigiKey Part Number | 399-C1210X223KBGACTUTR-ND - Tape & Reel (TR) 399-C1210X223KBGACTUCT-ND - Cut Tape (CT) 399-C1210X223KBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X223KBGACTU |
Description | CAP CER 0.022UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X223KBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.80000 | kr.10.80 |
| 10 | kr.7.20800 | kr.72.08 |
| 50 | kr.5.77540 | kr.288.77 |
| 100 | kr.5.33430 | kr.533.43 |
| 500 | kr.4.58832 | kr.2,294.16 |
| 1.000 | kr.4.35748 | kr.4,357.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.16735 | kr.8,334.70 |
| Unit Price without VAT: | kr.10.80000 |
|---|---|
| Unit Price with VAT: | kr.13.50000 |

