
C1812C333KBGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C333KBGACTUTR-ND - Tape & Reel (TR) 399-C1812C333KBGACTUCT-ND - Cut Tape (CT) 399-C1812C333KBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C333KBGACTU |
Description | CAP CER 0.033UF 630V C0G 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C333KBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.53000 | kr.16.53 |
| 10 | kr.11.36200 | kr.113.62 |
| 50 | kr.9.31440 | kr.465.72 |
| 100 | kr.8.68240 | kr.868.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.61248 | kr.3,806.24 |
| 1.000 | kr.7.28133 | kr.7,281.33 |
| 1.500 | kr.7.11539 | kr.10,673.08 |
| 2.500 | kr.6.93156 | kr.17,328.90 |
| 3.500 | kr.6.82401 | kr.23,884.03 |
| 5.000 | kr.6.72058 | kr.33,602.90 |
| 6.000 | kr.6.67153 | kr.40,029.18 |
| Unit Price without VAT: | kr.16.53000 |
|---|---|
| Unit Price with VAT: | kr.20.66250 |

