0.033 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C333KBGACTU

DigiKey Part Number
399-C1812C333KBGACTUTR-ND - Tape & Reel (TR)
399-C1812C333KBGACTUCT-ND - Cut Tape (CT)
399-C1812C333KBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C333KBGACTU
Description
CAP CER 0.033UF 630V C0G 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C333KBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.312
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.53000kr.16.53
10kr.11.36200kr.113.62
50kr.9.31440kr.465.72
100kr.8.68240kr.868.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.61248kr.3,806.24
1.000kr.7.28133kr.7,281.33
1.500kr.7.11539kr.10,673.08
2.500kr.6.93156kr.17,328.90
3.500kr.6.82401kr.23,884.03
5.000kr.6.72058kr.33,602.90
6.000kr.6.67153kr.40,029.18
Manufacturers Standard Package
Unit Price without VAT:kr.16.53000
Unit Price with VAT:kr.20.66250