3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C332J1GACTU

DigiKey Part Number
399-C1812C332J1GACTUTR-ND - Tape & Reel (TR)
399-C1812C332J1GACTUCT-ND - Cut Tape (CT)
399-C1812C332J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C332J1GACTU
Description
CAP CER 3300PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C332J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.323
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.5.17300kr.51.73
50kr.4.07020kr.203.51
100kr.3.72920kr.372.92
500kr.3.15440kr.1,577.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.97650kr.2,976.50
2.000kr.2.83005kr.5,660.10
3.000kr.2.75672kr.8,270.16
5.000kr.2.67543kr.13,377.15
7.000kr.2.62790kr.18,395.30
10.000kr.2.58219kr.25,821.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750