C1812C332F1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.20.54021
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.86695
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.49863
Datasheet
3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C332F1GACTU

DigiKey Part Number
399-C1812C332F1GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C332F1GACTU
Description
CAP CER 3300PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C332F1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±1%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C332F2GACTUKEMET0399-C1812C332F2GACTUTR-NDkr.20.54021Upgrade
18121A332FAT2AKYOCERA AVX0478-KGM43BCG2A332FVTR-NDkr.10.86695Direct
18122A332FAT2AKYOCERA AVX0478-KGM43BCG2D332FVTR-NDkr.6.49863Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.08681kr.17,086.81
Manufacturers Standard Package
Unit Price without VAT:kr.17.08681
Unit Price with VAT:kr.21.35851