C1812C_CAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C304KBRLCAUTO

DigiKey Part Number
399-C1812C304KBRLCAUTOTR-ND - Tape & Reel (TR)
399-C1812C304KBRLCAUTOCT-ND - Cut Tape (CT)
399-C1812C304KBRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C304KBRLCAUTO
Description
CAP CER 0.3UF 630V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.3 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C304KBRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.154" (3.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.43000kr.18.43
10kr.11.89100kr.118.91
50kr.10.56640kr.528.32
100kr.9.87330kr.987.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.37690kr.4,688.45
1.000kr.8.33606kr.8,336.06
1.500kr.8.15399kr.12,230.99
2.500kr.7.95220kr.19,880.50
3.500kr.7.83424kr.27,419.84
5.000kr.7.72068kr.38,603.40
6.000kr.7.66691kr.46,001.46
Manufacturers Standard Package
Unit Price without VAT:kr.18.43000
Unit Price with VAT:kr.23.03750