Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C304KAGLC7210 | |
|---|---|
DigiKey Part Number | 399-C1812C304KAGLC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C304KAGLC7210 |
Description | CAP 0.3UF 250V C0G 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.268" (6.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C304KAGLC7805 | KEMET | 0 | 399-C1812C304KAGLC7805TR-ND | kr.43.44477 | Parametric Equivalent |
| C1812C304KAGLC7810 | KEMET | 0 | 399-C1812C304KAGLC7810TR-ND | kr.40.20353 | Parametric Equivalent |
| C1812C304KAGLCAUTO | KEMET | 0 | 399-C1812C304KAGLCAUTOTR-ND | kr.45.10457 | Parametric Equivalent |
| C1812C304KAGLCAUTO7210 | KEMET | 0 | 399-C1812C304KAGLCAUTO7210TR-ND | kr.40.51908 | Parametric Equivalent |
| C1812C304KAGLCAUTO7805 | KEMET | 0 | 399-C1812C304KAGLCAUTO7805TR-ND | kr.43.48480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 725 | kr.40.48112 | kr.29,348.81 |
| Unit Price without VAT: | kr.40.48112 |
|---|---|
| Unit Price with VAT: | kr.50.60140 |


