Parametric Equivalent

C2220C202KHGLC7210 | |
|---|---|
DigiKey Part Number  | 399-C2220C202KHGLC7210TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | C2220C202KHGLC7210  | 
Description  | CAP 2NF 3000V C0G 2220  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 2000 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 2220 (5750 Metric)  | |
Size / Dimension  | 0.224" L x 0.197" W (5.70mm x 5.00mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.217" (5.50mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.250 | kr.12.36567 | kr.15,457.09 | 
| Unit Price without VAT: | kr.12.36567 | 
|---|---|
| Unit Price with VAT: | kr.15.45709 | 


