
C1812C302KGGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C302KGGLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C302KGGLCAUTOCT-ND - Cut Tape (CT) 399-C1812C302KGGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C302KGGLCAUTO |
Description | CAP CER 3000PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C302KGGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.99000 | kr.23.99 |
| 10 | kr.17.25400 | kr.172.54 |
| 50 | kr.15.66700 | kr.783.35 |
| 100 | kr.13.73270 | kr.1,373.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.85040 | kr.2,770.08 |
| 400 | kr.12.46383 | kr.4,985.53 |
| 600 | kr.11.95303 | kr.7,171.82 |
| 1.000 | kr.11.44578 | kr.11,445.78 |
| 1.400 | kr.11.41489 | kr.15,980.85 |
| 2.000 | kr.11.39847 | kr.22,796.94 |
| 2.400 | kr.11.13611 | kr.26,726.66 |
| 4.800 | kr.10.65410 | kr.51,139.68 |
| Unit Price without VAT: | kr.23.99000 |
|---|---|
| Unit Price with VAT: | kr.29.98750 |

