
C1812C274K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C274K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C274K1RACTUCT-ND - Cut Tape (CT) 399-C1812C274K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C274K1RACTU |
Description | CAP CER 0.27UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C274K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812PC274KAT1A | KYOCERA AVX | 3.343 | 478-5572-1-ND | kr.4.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.15909 | kr.2,159.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.07700 | kr.40.77 |
| 50 | kr.3.16620 | kr.158.31 |
| 100 | kr.2.88660 | kr.288.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.24100 | kr.42.41 |
| 50 | kr.3.19020 | kr.159.51 |
| 100 | kr.2.86380 | kr.286.38 |
| 500 | kr.2.30726 | kr.1,153.63 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

