
C1812C273J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11583-2-ND - Tape & Reel (TR) 399-11583-1-ND - Cut Tape (CT) 399-11583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C273J2GACAUTO |
Description | CAP CER 0.027UF 200V NP0 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C273J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.65900 | kr.76.59 |
| 50 | kr.6.14480 | kr.307.24 |
| 100 | kr.5.67870 | kr.567.87 |
| 500 | kr.4.88978 | kr.2,444.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.64564 | kr.4,645.64 |
| 2.000 | kr.4.44469 | kr.8,889.38 |
| 3.000 | kr.4.34402 | kr.13,032.06 |
| 5.000 | kr.4.23244 | kr.21,162.20 |
| 7.000 | kr.4.16719 | kr.29,170.33 |
| 10.000 | kr.4.10443 | kr.41,044.30 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

