
C1812C270KHGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C270KHGACTUTR-ND - Tape & Reel (TR) 399-C1812C270KHGACTUCT-ND - Cut Tape (CT) 399-C1812C270KHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C270KHGACTU |
Description | CAP CER 27PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C270KHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.72000 | kr.14.72 |
| 10 | kr.9.34400 | kr.93.44 |
| 50 | kr.8.17920 | kr.408.96 |
| 100 | kr.7.60640 | kr.760.64 |
| 500 | kr.6.63692 | kr.3,318.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.33690 | kr.6,336.90 |
| 2.000 | kr.6.08979 | kr.12,179.58 |
| 3.000 | kr.5.96604 | kr.17,898.12 |
| 5.000 | kr.5.82877 | kr.29,143.85 |
| 7.000 | kr.5.74854 | kr.40,239.78 |
| 10.000 | kr.5.67133 | kr.56,713.30 |
| Unit Price without VAT: | kr.14.72000 |
|---|---|
| Unit Price with VAT: | kr.18.40000 |

