
C1812C270JCGACTU | |
|---|---|
DigiKey Part Number  | 399-C1812C270JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C270JCGACTUCT-ND - Cut Tape (CT) 399-C1812C270JCGACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1812C270JCGACTU  | 
Description  | CAP CER 27PF 500V C0G/NP0 1812  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1812C270JCGACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 | 
| 10 | kr.7.93000 | kr.79.30 | 
| 50 | kr.6.82500 | kr.341.25 | 
| 100 | kr.6.32510 | kr.632.51 | 
| 500 | kr.5.47904 | kr.2,739.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.21722 | kr.5,217.22 | 
| 2.000 | kr.5.00163 | kr.10,003.26 | 
| 3.000 | kr.4.89361 | kr.14,680.83 | 
| 5.000 | kr.4.77390 | kr.23,869.50 | 
| 7.000 | kr.4.70389 | kr.32,927.23 | 
| 10.000 | kr.4.63654 | kr.46,365.40 | 
| 12.000 | kr.4.60462 | kr.55,255.44 | 
| Unit Price without VAT: | kr.12.54000 | 
|---|---|
| Unit Price with VAT: | kr.15.67500 | 

