2400 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C242KHRLCAUTO

DigiKey Part Number
399-C1812C242KHRLCAUTOTR-ND - Tape & Reel (TR)
399-C1812C242KHRLCAUTOCT-ND - Cut Tape (CT)
399-C1812C242KHRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C242KHRLCAUTO
Description
CAP CER 2400PF 3KV X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2400 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C242KHRLCAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked), High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.217" (5.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.11000kr.21.11
10kr.14.75300kr.147.53
50kr.12.22600kr.611.30
100kr.11.44560kr.1,144.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.12448kr.5,062.24
1.000kr.9.71542kr.9,715.42
1.500kr.9.51047kr.14,265.70
2.500kr.9.28336kr.23,208.40
3.500kr.9.15052kr.32,026.82
5.000kr.9.02269kr.45,113.45
Manufacturers Standard Package
Unit Price without VAT:kr.21.11000
Unit Price with VAT:kr.26.38750